1840.0081 | Mentor
Control knob, round, Ø 3.8 mm, (H) 4 mm, green, for pushbutton switch, 1840.0081
Unit Price (€ / pc.)
0.2725 € *
Available: 100 pcs.
Leadtime: 7 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2725 €
10 pcs.
0.2225 €
50 pcs.
0.1975 €
100 pcs.
0.1488 €
200 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding button Mentor 1840
type: 1840.0081
Material: PC
Color: green
Technical specifications
Version | rund | |
diameter | 3.8 mm | |
Colour | grün | |
Suitable for | Druckschalter | |
Height | 4 mm | |
Product type | Bedienknopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |