1849.0031 | Mentor
Adapter, rectangular, (L x W x H) 14.8 x 8 x 10.1 mm, black, for toggle switch, 1849.0031
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Adapter, 1849.0031, Mentor
Rectangular adapter for toggle switch.
Technical specifications
Version | rechteckig | |
Width | 8 mm | |
Colour | schwarz | |
Suitable for | Kippschalter | |
Height | 10.1 mm | |
Length | 14.8 mm | |
Product type | Adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |