1852.0011 | Mentor

Button, square, (L x W x H) 9.5 x 9.5 x 7.3 mm, transparent, for pushbutton switch, 1852.0011

Order No.: 39G1812
EAN: 4099889329315
MPN:
1852.0011
18520011
Series: 1852.00
1852.0011 Mentor Switches Accessories Image 1
1852.0011 Mentor Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
26.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.5355 €

Button, 1852.0011, Mentor

Square button for miniature key pushbutton switch.

Technical specifications
Filter Property Value
Product type button
Version square
Length 9.5 mm
Width 9.5 mm
Height 7.3 mm
Colour transparent
Suitable for pushbutton switch
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15