1852.0031 | Mentor
Button, square, (L x W x H) 9.5 x 9.5 x 7.3 mm, black, for pushbutton switch, 1852.0031
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
50 pcs.
0.4879 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding actuators, type 1852.
Technical attributes (type, color): 1852.0031, black
Technical specifications
Version | quadratisch | |
Width | 9.5 mm | |
Colour | schwarz | |
Suitable for | Druckschalter | |
Height | 7.3 mm | |
Length | 9.5 mm | |
Accessory Type | Knopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |