1852.0071 | Mentor

Button, square, (L x W x H) 9.5 x 9.5 x 7.3 mm, yellow, for pushbutton switch, 1852.0071

Order No.: 39G1816
EAN: 4099889329339
MPN:
1852.0071
18520071
Series: 1852.00
1852.0071 Mentor Switches Accessories Image 1
1852.0071 Mentor Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
26.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.5355 €

Button, 1852.0071, Mentor

Square button for miniature key pushbutton switch.

Technical specifications
Version quadratisch
Width 9.5 mm
Colour gelb
Suitable for Druckschalter
Height 7.3 mm
Length 9.5 mm
Accessory Type Knopf
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes