2271.1005 | Mentor
Cap, square, (L x W x H) 19 x 19 x 9.7 mm, white, for pushbutton switch, 2271.1005
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cap, 2271.1005, Mentor
These signal indicators can be combined with different types of LEDs and are available in two different sizes and heights. Special sizes are available on request.
Technical specifications
Version | quadratisch | |
Width | 19 mm | |
Colour | weiß | |
Suitable for | Druckschalter | |
Height | 9.7 mm | |
Length | 19 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |