2271.1007 | Mentor

Cap, square, (L x W x H) 19 x 19 x 11.7 mm, white, for pushbutton switch, 2271.1007

Order No.: 39G1882
EAN: 4099889329360
MPN:
2271.1007
22711007
Series: 2271.10
2271.1007 Mentor Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
672.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.3447 €

Cap, 2271.1007, Mentor

The pushbutton caps can be combined with different short-stroke pushbuttons (see layout suggestion) and are available in two standard sizes and heights. Special sizes are available on request.

Technical specifications
Filter Property Value
Product type cap
Version square
Length 19 mm
Width 19 mm
Height 11.7 mm
Colour white
Suitable for pushbutton switch
Logistics
Property Value
Customs tariff number 39269097
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes