2271.1011 | Mentor

Cap, square, (L x W x H) 15 x 15 x 11.7 mm, white, for pushbutton switch, 2271.1011

Order No.: 13G4431
EAN: 4099889328103
MPN:
2271.1011
22711011
Series: 2271.10
2271.1011 Mentor Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
86.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.7255 €

Keycap, series Mentor

Type: 2271.1011

Version: illuminated, with full illumination

Outer dimensions: 15 x 15 mm

Height: 12.5 mm

Material: PBT UL 94 white

Operating temperatures: - 40 °C to +85 °C

Technical specifications
Version quadratisch
Width 15 mm
Colour weiß
Suitable for Druckschalter
Height 11.7 mm
Length 15 mm
Product type Kappe
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes