2271.1016 | Mentor
Cap, square, (L x W x H) 19 x 19 x 11.7 mm, white, for pushbutton switch, 2271.1016
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Cap, 2271.1016, Mentor
The pushbutton caps can be combined with different short-stroke pushbuttons (see layout suggestion) and are available in two standard sizes and heights. Special sizes are available on request.
Technical specifications
Version | quadratisch | |
Width | 19 mm | |
Colour | weiß | |
Suitable for | Druckschalter | |
Height | 11.7 mm | |
Length | 19 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |