2271.1017 | Mentor

Cap, square, (L x W x H) 15 x 15 x 8.9 mm, white, for pushbutton switch, 2271.1017

Order No.: 39G1892
EAN: 4099889329445
MPN:
2271.1017
22711017
Series: 2271.10
2271.1017 Mentor Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
672.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.3447 €

Cap, 2271.1017, Mentor

The pushbutton caps can be combined with different short-stroke pushbuttons (see layout suggestion) and are available in two standard sizes and heights. Special sizes are available on request.

Technical specifications
Version quadratisch
Width 15 mm
Colour weiß
Suitable for Druckschalter
Height 8.9 mm
Length 15 mm
Product type Kappe
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes