2271.4012 | Mentor

Cap, square, (L x W x H) 15 x 15 x 14.8 mm, white, for pushbutton switch, 2271.4012

Order No.: 39G1945
EAN: 4099889329476
MPN:
2271.4012
22714012
Series: 2271.40
2271.4012 Mentor Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
803.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.6065 €

Cap, 2271.4012, Mentor

The pushbutton caps and signal indicators are inscribed by means of foil inserts which are placed between the diffuser cover and panel. Foils are available from MENTOR on request.

Technical specifications
Version quadratisch
Width 15 mm
Colour weiß
Suitable for Druckschalter
Height 14.8 mm
Length 15 mm
Accessory Type Kappe
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes