2271.4013 | Mentor
Cap, square, (L x W x H) 15 x 15 x 12.8 mm, white, for pushbutton switch, 2271.4013
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cap, 2271.4013, Mentor
The pushbutton caps and signal indicators are inscribed by means of foil inserts which are placed between the diffuser cover and panel. Foils are available from MENTOR on request.
Technical specifications
Version | quadratisch | |
Width | 15 mm | |
Colour | weiß | |
Suitable for | Druckschalter | |
Height | 12.8 mm | |
Length | 15 mm | |
Accessory Type | Kappe |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |