2271.4016 | Mentor
Cap, square, (L x W x H) 15 x 15 x 14.8 mm, white, for pushbutton switch, 2271.4016
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Keycap and illumination field, series Mentor
Type: 2271.4016
Version: illuminated, for individual labeling insert
Outer dimensions: 15 x 15 mm
Height: 15.8 mm
Housing material/diffuser lens/attachment: PBT/PC/PMMA
Operating temperatures: - 40 °C to +85 °C
For Rafi Micon 5, labeled via foil insert.
Technical specifications
Version | quadratisch | |
Width | 15 mm | |
Colour | weiß | |
Suitable for | Druckschalter | |
Height | 14.8 mm | |
Length | 15 mm | |
Accessory Type | Kappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |