2271.6002 | Mentor

Cap, square, (L x W x H) 15 x 15 x 4.67 mm, white, for pushbutton switch, 2271.6002

Order No.: 39G1951
EAN: 4099889329506
MPN:
2271.6002
22716002
Series: 2271.60
2271.6002 Mentor Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.1186 €

Cap, 2271.6002, Mentor

The 2271.6002 is a pushbutton cap with full illumination for membrane keypads.

Technical specifications
Version quadratisch
Width 15 mm
Colour weiß
Suitable for Druckschalter
Height 4.67 mm
Length 15 mm
Accessory Type Kappe
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes