2271.6005 | Mentor

Cap, square, (L x W x H) 19 x 19 x 4.67 mm, white, for pushbutton switch, 2271.6005

Order No.: 39G1954
EAN: 4099889329520
MPN:
2271.6005
22716005
Series: 2271.60
Mentor
2271.6005 Mentor Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0829 €

Cap, 2271.6005, Mentor

The 2271.6005 is a pushbutton cap with full illumination for membrane keypads.

Technical specifications
Ausführung quadratisch
Breite 19 mm
Farbe weiß
Geeignet für Druckschalter
Höhe 4.67 mm
Länge 19 mm
Zubehörart Kappe
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes