1254.1004 | Mentor

Short-stroke pushbutton, 1 Form A (N/O), 12 V AC/DC, unlit , actuator (brown), 1.6 N, SMD, 1254.1004

Order No.: 13G4462
EAN: 4099889206333
MPN:
1254.1004
12541004
Series: 1254.10
1254.1004 Mentor Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 190 pcs.
Next delivery: 1,000 pcs. on 2025-05-02
Leadtime: 7 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD momentary pushbutton switches, type Mentor 1254.

Usable as single-pole NO; Rated voltage: max. 12 VDC. Switching current: max. 50 mA. Breaking capacity: max. 0.6 VA. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 mohm. Operating temperatures: –25 to +70 °C.

Type: 1254.1004, pushbutton switch with button diameter 3.5, L 0.8 mm

Technical specifications
Connection SMD
illuminated No
actuating force 1,6 N
Width 6.2 mm
Actuator colour braun
Height 4.3 mm
Length 6.2 mm
Latching switching function 1 Schließer
Breaking capacity 12 V AC/DC
Logistics
Country of origin TW
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes