1842.3042 | Mentor
Toggle switch, blue, 2 pole, latching, On-Off-On, 6 VA/60 VAC, tin-plated, 1842.3042
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2025
Unit Price (€ / pc.)
4.2364 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Technical specifications
Connection | Lötanschluss | |
Design | liegend | |
illuminated | No | |
Actuator colour | blau | |
contact surface | verzinnt | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 6 VA/60 VAC | |
Shift position | Ein-Aus-Ein | |
Protection class | IP50 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |