1842.5031 | Mentor
Toggle switch, blue, 1 pole, latching/groping, On-Off-(On), 6 VA/60 VAC, tin-plated, 1842.5031
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.06.2025
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Toggle Switche, 1842.5031, Mentor
Toggle Switches can be stringed optimally. The dimension of the connection grid is 0.1“. A groove, a spring and a collar as well as a fixing pin are used for additional mechanical stabilization of the toggle switch.
Technical specifications
Connection | Lötanschluss | |
Design | liegend | |
illuminated | No | |
Actuator colour | blau | |
contact surface | verzinnt | |
Pin number | 1-polig | |
Latching switching function | rastend/tastend | |
Breaking capacity | 6 VA/60 VAC | |
Shift position | Ein-Aus-(Ein) | |
Protection class | IP50 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |