1847.1032 | Mentor
Toggle switch, black, 2 pole, latching, On-On, 6 VA/60 VAC, tin-plated, 1847.1032
Unit Price (€ / pc.)
6.2832 € *
Available: 95 pcs.
Leadtime: 7 Weeks **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
20 pcs.
5.5335 €
100 pcs.
5.1527 €
260 pcs.
4.9623 €
1000 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 1847.1032, MENTOR
Toggle switch can be stringed optimally. The dimension of the connection grid is 0.1“. A groove, a spring and a collar as well as a fixing pin are used for additional mechanical stabilization of the toggle switch.
Technical specifications
Connection | Leiterplattenanschluss | |
Design | liegend | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | verzinnt | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 6 VA/60 VAC | |
Shift position | Ein-Ein | |
Protection class | IP50 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |