1847.3042 | Mentor
Toggle switch, black, 2 pole, latching, On-Off-On, 6 VA/60 VAC, tin-plated, 1847.3042
Toggle switch, 1847.3042, Mentor
The MENTOR switch series use the same concept as the types that have been used for decades and tried and tested a million times in industrial electronics. They are developed to meet the special requirements of THT-technology. Push buttons and switches play an important part in the area of front panel components. There is a variety of types for specific applications. A fundamental differentiation results from the way of operating those components: tipping toggle switches, pressing, rotating, sliding. Switches are offered as 1- and 2-pole versions including a shifting function. So called short lift buttons are used for specific purposes.
Design | liegend | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | verzinnt | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 6 VA/60 VAC | |
Shift position | Ein-Aus-Ein | |
Protection class | IP50 |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |