1850.6031 | Mentor
Toggle switch, black, 1 pole, latching/groping, On-(On), 6 VA/60 VAC, tin-plated, 1850.6031
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Toggle switch, 1850.6031, MENTOR
Toggle switch can be stinged optimally. A groove, a spring and a square collar as well as a fixing pin are used for mechanical stabilization of the toggle switch.
Technical specifications
Design | liegend | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | verzinnt | |
Pin number | 1-polig | |
Latching switching function | rastend/tastend | |
Breaking capacity | 6 VA/60 VAC | |
Shift position | Ein-(Ein) | |
Protection class | IP50 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |