1831.2151 | Mentor
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, lateral, 1831.2151
Unit Price (€ / pc.)
17.017 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Trimmer potentiometer, 1831.2151, Mentor
The collar on the face of the cermet-potentiometer is provided with a scale for optical setting of the value of resistance and serves simultaneously as subbase in the front panel. The potentiometer can easily be operated by means of a screw driver and a vector of infinitesimal rotation of 260 degrees. The components are equipped with a fixing pin which serves as additional mechanical fixation point on the printed circuit board.
Technical specifications
ohmscher Widerstand | 50 kΩ | |
Anschluss | Lötstift | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 10.1 mm | |
Drehbereich (elektrisch) | 230 ° | |
Drehbereich (mechanisch) | 260 ° | |
Einstellung | seitlich | |
Höhe | 10.1 mm | |
Kontaktabstand | RM 2,54 | |
Länge | 16.76 mm | |
Leistung | 0.5 W | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Montage | THT | |
Toleranz | ±20 % | |
Temperaturkoeffizient | ±100 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85334010 |
Originalverpackung | Stange mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |