3H32ET-25.000 | Mercury
Crystal oscillator, 25 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 3.2 x 2.5 x 1 mm, 3H32ET-25.000
Order No.: 77D709
EAN: 4099879147080
MPN:
3H32ET-25.000
Unit Price (€ / pc.)
1.6065 € *
Available: 120 pcs.
Leadtime: 10 Weeks **
SMD quartz oscillators, type Mercury 3H32ET.
Frequency stability: ±50 ppm. Operating temperatures: –40 to +85 °C. Input voltage: 3.3 V. Input current: 8.0 mA (ab 20 MHz 15 mA), Logic HIGH/LOW: min. 2.97 V/max. 0.33 V. Rise and decay time: max. 10 ns. Dimensions: 3.2 x 2.5 x 1.0 mm.
Type: 25.000000 MHz
Technical specifications
Nennfrequenz | 25 MHz | |
Frequenzstabilität | ±50 ppm | |
Montage | SMD | |
Länge | 3.2 mm | |
Breite | 2.5 mm | |
Höhe | 1 mm | |
Kapazität | 15 pF | |
min. Temperatur | -40 °C | |
max. Temperatur | 85 °C |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85423911 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |