HUS-25.000-18-30/50/4085 | Mercury

Crystal, 25 MHz, 18 pF, ±30 ppm, 40 Ω, THT, HUS-25.000-18-30/50/4085

Order No.: 78D440
EAN: 4099879150066
MPN:
HUS-25.000-18-30/50/4085
Series: HUS
HUS-25.000-18-30/50/4085 Mercury Quartze Image 1
HUS-25.000-18-30/50/4085 Mercury Quartze Image 2
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 291 pcs.
Leadtime: 10 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2261 €

Crystals, type Mercury HUS.

Industrial standard HC49/S; frequency tolerance: ±30 ppm at +25 °C. Temperature stability: ±50 ppm. Load capacitance: 18 pF. Operating temperatures: –40 to +85 °C. Aging: max. ±3.0 ppm in year 1, ±1.0 ppm per year after that.


Technical attributes (type, rated frequency, ESR): 25.00000 MHz, 40 ohm

Technical specifications
Breite 4.3 mm
ESR (Äquivalenter Serienwiderstand) 40 Ω
Frequenz 25 MHz
Frequenzstabilität +/-50
Höhe 3.5 mm
Länge 10.7 mm
Lastkapazität 18 pF
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Toleranz ±30 ppm
Logistics
Ursprungsland CN
Zolltarifnummer 85416000
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes