MQ-8.000-12-30/30/4085 | Mercury
Crystal, 8 MHz, 12 pF, ±30 ppm, 60 Ω, SMD, MQ-8.000-12-30/30/4085
Order No.: 78D481
EAN: 4099879150097
MPN:
MQ-8.000-12-30/30/4085
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD resonators, type Mercury MQ.
With 4 connection pads, gold-plated ceramic base, high degree of impact and vibration resistance; Frequency tolerance: ±30 % at +25 °C. Temperature tolerance: ±30 ppm. Load capacitance: 12 pF. Operating temperatures: –40 to +85 °C. Aging: max. ±3.0 ppm/year.
Technical attributes (type, rated frequency, ESR): 8.000000 MHz, 60 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 8 MHz | |
| Frequency stability | +/-30 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 12 pF | |
| ESR (Equivalent Series Resistance) | 60 Ω | |
| Assembly | SMD | |
| Length | 7 mm | |
| Width | 5 mm | |
| Height | 1.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85416000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |