MGU3.531.12 | MERTEN by Schneider Electric
KNX switch, graphite, 24 V (DC), 10 A, IP20, MGU3.531.12
Order No.: 03P8963
EAN: 4099891544416
MPN:
MGU3.531.12
Unit Price (€ / pc.)
284.4933 € *
Available: 0 pcs.
Leadtime: On Request **
KNX switch, MGU3.531.12, Schneider Electric
The Unica KNX push-button features a 2 x 2-way configuration, with a capacity of 10 A at 24 V DC, a 2-meter length, and a graphical design.
Technical specifications
Version | KNX switch | |
illuminated | Yes | |
Colour | graphite | |
Rated voltage (DC) | 24 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |