AC-TX001-4 | METCAL

Jack, two connection nipples 5.6 mm, METCAL AC-TX001-4 for BTX-208

Order No.: 03L5487
EAN: 4099891405175
MPN:
AC-TX001-4
Series: BTX
AC-TX001-4 METCAL Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pck.)
190.40 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
190.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
190.40 €
Coupling with two connection nipples 5.6 mm
Technical specifications
Product type Kupplung
Version zwei Anschlussnippeln 5,6 mm
Suitable for BTX-208
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes