AC1102 | METCAL
Extraction arm extension, 63 mm, 0.3 m, METCAL AC1102 for BVX system
Unit Price (€ / pc.)
90.9160 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Arm extension, AC1102, METCAL
Omniflex arm extension 30 cm.
Technical specifications
Product type | Absaugarmverlängerung | |
Version | 63 mm, 0,3 m | |
Suitable for | BVX-System |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |