BTX-CK2-25 | METCAL

Connection kit, 2-4 stations with 2.5 m hose, METCAL BTX-CK2-25 for BTX-208

Order No.: 03L5489
EAN: 4099891405199
MPN:
BTX-CK2-25
Series: BTX
BTX-CK2-25 METCAL Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
135.66 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
135.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.66 €
CONNECTION KIT 2-4 STATIONS 2.5M (8') HOSE
Technical specifications
Product type Anschlussset
Version 2-4 Stationen mit 2,5 m Schlauch
Suitable for BTX-208
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes