BTX-CK4-50 | METCAL

Connection kit, 4-8 stations with 5.0 m hose, METCAL BTX-CK4-50 for BTX-208

Order No.: 03L5481
EAN: 4099891405137
MPN:
BTX-CK4-50
Series: BTX
BTX-CK4-50 METCAL Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
328.44 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
328.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.44 €
CONNECTION KIT 4-8 STATIONS 5M (16') HOSE
Technical specifications
Product type Anschlussset
Version 4-8 Stationen mit 5,0 m Schlauch
Suitable for BTX-208
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes