BTX-CK4-75 | METCAL

Connection kit, 4-8 stations with 7.5 m hose, METCAL BTX-CK4-75 for BTX-208

Order No.: 03L5490
EAN: 4099891405205
MPN:
BTX-CK4-75
Series: BTX
BTX-CK4-75 METCAL Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
323.68 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
323.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
323.68 €
CONNECTION KIT 4-8 STATIONS 7.5 (25') HOSE
Technical specifications
Product type Anschlussset
Version 4-8 Stationen mit 7,5 m Schlauch
Suitable for BTX-208
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes