BVX-ARM-K1 | METCAL

Extraction arm, 0.76 m, hose 1.8 m, table holder, METCAL BVX-ARM-K1 for BVX system

Order No.: 10L7426
EAN: 4099891405793
MPN:
BVX-ARM-K1
Series: BVX
BVX-ARM-K1 METCAL Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.70 €

Accessories for BVX-101 and BVX-201.

Supplied with BX-ARM-K1: flexible arm, ESD-proof, approx. 710 mm, connection hose (1800 mm), table mount with 2 screw clamps.

Type: BVX-ARM-K1, ESD-proof kit

Technical specifications
Ausführung 0,76 m, Schlauch 1,8 m, Tischhalterung
Geeignet für BVX-System
Produkt-Art Absaugarm
Logistics
Ursprungsland CN
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes