BVX-ARM-K2 | METCAL

Extraction arm, 0.76 m, table holder, METCAL BVX-ARM-K2 for BVX system

Order No.: 03L5491
EAN: 4099891405212
MPN:
BVX-ARM-K2
Series: BVX
BVX-ARM-K2 METCAL Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
126.14 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.14 €
BVX ARM WITH MOUNTING BRACKET AND C-CLAMPS
Technical specifications
Product type Absaugarm
Version 0,76 m, Tischhalterung
Suitable for BVX-System
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes