BVX-ARML | METCAL
Extraction arm, 63 mm, 1.5 m, METCAL BVX-ARML for BVX system
Unit Price (€ / pc.)
98.175 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Accessories for BVX-101 and BVX-201.
Flexible suction arm for BVX-101/201, length 1500 mm and 50 mm diameter, ESD safe.
Type: BVX-ARML, flexible arm, ESD-safe, L approx. 1500 mm
Technical specifications
Product type | Absaugarm | |
Version | 63 mm, 1,5 m | |
Suitable for | BVX-System |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |