BVX-CH01 | METCAL
Suction hose, Ø 50 mm, 1.8 m, METCAL BVX-CH01 for BVX system
Unit Price (€ / pc.)
57.1200 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Accessories for BVX-101 and BVX-201.
Supplied with BX-ARM-K1: flexible arm, ESD-proof, approx. 710 mm, connection hose (1800 mm), table mount with 2 screw clamps.
Type: BVX-CH01, flexible connecting hose, 1.8 m, Ø 50 mm
Technical specifications
Product type | Absaugschlauch | |
Version | Ø 50 mm, 1,8 m | |
Suitable for | BVX-System |
Download
Logistics
Country of origin | GB |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |