BVX-CH02 | METCAL

Suction hose, Ø 50 mm, 1.8 m, METCAL BVX-CH02 for BVX-200 series

Order No.: 10L7448
EAN: 01220000616011
MPN:
BVX-CH02
Series: BVX
BVX-CH02 METCAL Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
97.818 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
97.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
97.818 €

Connection hose, BVX-CH02, METCAL

Connection hose for BVX-200 Series systems and BVX arms, 50 mm diameter, 3.6 m long.

Technical specifications
Filter Property Value
Product type suction hose
Version Ø 50 mm, 1.8 m
Suitable for BVX-200 series
Logistics
Property Value
Country of origin GB
Customs tariff number 84219990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes