CH0122 | METCAL
Suction hose, Ø 35 mm, 5.0 m, METCAL CH0122 for BTX-208
Unit Price (€ / pc.)
109.0040 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
CONNECTION HOSE, 35MM DIA, 5M (16') LONG
Technical specifications
Product type | Absaugschlauch | |
Version | Ø 35 mm, 5,0 m | |
Suitable for | BTX-208 |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |