CH0251 | METCAL
Suction hose, Ø 63 mm, 2.5 m, METCAL CH0251 for BVX system
Order No.: 10L7439
EAN: 4099891405915
MPN:
CH0251
Unit Price (€ / pc.)
56.287 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connection hose, CH0251, METCAL
Connection hose 2.5 m x Ø 63 mm with clamps.
Technical specifications
Product type | Absaugschlauch | |
Version | Ø 63 mm, 2,5 m | |
Suitable for | BVX-System |
Download
Logistics
Country of origin | GB |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |