EA1122 | METCAL

Extraction arm, 63 mm, 0.6 m, with rectangular nozzle 150 x 88 mm, METCAL EA1122 for BVX system

Order No.: 10L7427
EAN: 4099891405809
MPN:
EA1122
Series: OMNIFLEX
EA1122 METCAL Accessories for soldering fume extraction Image 1
EA1122 METCAL Accessories for soldering fume extraction Image 2
Image may differ
Unit Price (€ / pc.)
258.23 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
258.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.23 €

Accessories for BVX-201.

Main filter (combination of particle HEPA / gas), filter for separation of solder smoke.

Supplied: flexible arm, ESD-proof, approx. table mount with 2 screw clamps.

Type: EA1122, ESD Omniflex arm with rectangular nozzle, 600 x 63 mm

Technical specifications
Version 63 mm, 0,6 m, mit Rechteckdüse 150 x 88 mm
Suitable for BVX-System
Product type Absaugarm
Logistics
Country of origin US
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes