FM-BVX | METCAL
Main filter, combined HEPA/gas filter, METCAL FM-BVX for BVX-100-system
Unit Price (€ / pc.)
132.09 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
HEPA gas filter for BVX-101 and BVX-201.
Type: FM–BVX, HEPA gas filter combination for BVX–101
Technical specifications
Product type | Hauptfilter | |
Version | Kombinierter HEPA/Gasfilter | |
Suitable for | BVX-100-System |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |