BH-010 | METCAL

PCB holder, 255 x 177 mm, BH-010

Order No.: 10L1650
EAN: 4099891431235
MPN:
BH-010
Series: BH
BH-010 METCAL Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
145.18 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
145.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.18 €

Hot-air preheaters with integrated PCB holder, type PCT-103-21.

Basic system with BH-010 PCB holder for max. PCB size 255 x 177 mm, arm rest.

Type: BH-010, PCB holder

Technical specifications
Version Leiterplattenhalter
ESD protection No
Size 255 x 177 mm
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes