900-BTC | METCAL
Cartridge cap for needle side, black, 900-BTC
Order No.: 03L5317
EAN: 4099891414269
MPN:
900-BTC
As an alternative, we recommend the following item:

Cartridge cap for needle side, black, 900-BTC
Order No.: 12L7550
Manufacturer: METCAL
per pck. 11.3883 € *
*incl. VAT plus shipping costs
Tip cap, 900-BTC, METCAL
Tip cap black, suitable for all cartridges with Luer lock thread. The cap is used to close the cartridge on the needle side after use. Made of polypropylene material. Pack of 50 pcs.
Technical specifications
Ausführung | Kartuschen-Verschlußkappe für Nadelseite | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |