900-ORTC | METCAL
Cartridge cap, for needle side, orange, 900-ORTC
Unit Price (€ / pck.)
12.1618 € *
Available: 30 pck.
Leadtime: 2 Weeks **
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pck.
12.1618 €
10 pck.
11.5549 €
50 pck.
10.9718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tip cap, 900-ORTC, METCAL
Tip cap for upright storage of the syringe, UV-safe, suitable for all cartridges with Luer lock threads. The cap is used to close the cartridge on the needle side after use. Made of polypropylene material. Pack of 50.
Technical specifications
Ausführung | für Nadelseite | |
Farbe | orange | |
Produkt-Art | Kartuschen-Verschlußkappe |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |