903-3RHB | METCAL
Cartridge adapter kit, 3 ccm with hose 0.9 m and connection coupling, clear, 903-3RHB
Unit Price (€ / pc.)
29.988 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cartridge adapter, 903-3RHB, METCAL
The set consists of a cartridge adapter with an O-ring, hose and quick-release coupling. The cartridge adapters are made of Delrin.
Technical specifications
Version | 3 ccm mit Schlauch 0,9 m und Anschlußkupplung | |
Colour | klar | |
Product type | Kartuschendapterset |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |