903-6RHB | METCAL

Cartridge adapter kit, 3 ccm with hose 1.8 m and connection coupling, black, 903-6RHB

Order No.: 03L5337
EAN: 4099891414467
MPN:
903-6RHB
Series: 9x-6RHB
903-6RHB METCAL Dosing units and accessories
Image may differ
Unit Price (€ / pc.)
33.439 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.439 €

Cartridge adapter, 903-6RHB, METCAL

The set consists of a cartridge adapter with an O-ring, hose and quick-release coupling. The cartridge adapters are made of Delrin.

Technical specifications
Version 3 ccm mit Schlauch 1,8 m und Anschlußkupplung
Colour schwarz
Product type Kartuschendapterset
Logistics
Country of origin US
Customs tariff number 90289090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes