903-D | METCAL
Cartridge 3 ccm, amber, 903-D
Unit Price (€ / pck.)
56.882 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Precision cartridge, 903-D, METCAL
Precision cartridge with Luer-Lock connection. Due to the high manufacturing accuracy of the inner diameter, a constant discharge volume of the entire cartridge content is achieved. The cartridges are free of silicone and chloride-free polypropylene. Pack of 50 pcs.
Technical specifications
Ausführung | Kartusche 3 ccm | |
Farbe | amber |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |