903-EFB | METCAL
Cartridge cap, 3 ccm, blue, 903-EFB
Unit Price (€ / pck.)
17.6120 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Wiper piston, 903-EFB, METCAL
Wiper piston with low friction. Recommended for most general applications. Provide a complete seal and prevents air becomming entrapped. It prevents wasted material by preventing deposits on the cartridge wall. Sold in pack of 50 pcs.
Applications
- Anaerobic
- Epoxy
- Flux
- SMA
- Oil
- Silicone
- UV
Technical specifications
Version | 3 ccm | |
Colour | blau | |
Product type | Kartuschenverschlusskappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 39235010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |