905-NBL | METCAL
Cartridge kit, 5 ccm with Luer-Lock cartridge, blue, 905-NBL
Order No.: 03L5342
EAN: 4099891414511
MPN:
905-NBL
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Syringe kit, 905-NBL, METCAL
Syringe-kit with transparent Luer-Lock cartridge and piston. Available in pack of 50 pcs.
Technical specifications
Version | 5 ccm mit Luer-Lock Kartusche | |
Colour | blau | |
Product type | Kartuschen-Set |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |