910-3RHB | METCAL
Cartridge adapter kit, 10 ccm with hose 0.9 m and connection coupling, black, 910-3RHB
Unit Price (€ / pc.)
29.9880 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
5 pcs.
28.4886 €
15 pcs.
27.0606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cartridge adapter, 910-3RHB, METCAL
The set consists of a cartridge adapter with an O-ring, hose and quick-release coupling. The cartridge adapters are made of Delrin.
Technical specifications
Version | 10 ccm mit Schlauch 0,9 m und Anschlußkupplung | |
Colour | schwarz | |
Product type | Kartuschendapterset |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |