910-6RHB | METCAL
Cartridge adapter kit 10 ccm with hose 1.8 m and connection coupling, black, 910-6RHB
Unit Price (€ / pc.)
33.439 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cartridge adapter, 910-6RHB, METCAL
The set consists of a cartridge adapter with an O-ring, hose and quick-release coupling. The cartridge adapters are made of Delrin.
Technical specifications
Ausführung | Kartuschenadapterkit 10 ccm mit Schlauch 1,8 m und Anschlußkupplung | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90289090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |